Quantity | Price (ex VAT) |
---|---|
1+ | £205.980 |
Product Information
Product Overview
222645 low resistance tester has three selectable test ranges to check resistance paths: <1ohm, <2 ohms and <10 ohms. Per ANSI/ESD S20.20, the required limit for equipment grounding conductors (such as banana jacks) is <1 ohm tested per ESD TR53. Per ANSI/ESD S20.20, the required limit for solder hand tools is <2 ohms (Product Qualification) and <10 ohms Compliance Verification tested per ESD TR53. The Low Resistance Tester is equipped with pass/fail (go/no go) audio and visual indicators that activate to confirm that the grounding conductor being tested meets the required limit. The low battery indicator lets the operator know when battery needs to be replaced.
- Pass / fail selectable test ranges: <1 ohm, <2 ohms, and <10 ohms
- Compliance verification for grounding systems
- Simple operation with audio and visual indicators
- Constant current ensures testing accuracy at very low resistances compared to standard multimeter
- Lightweight compact design
- Long Battery Life
- Low battery indicator
Contents
1 x low resistance tester, 1 x threaded banana plug, 1 x threaded needle point, 1 x alligator clip, 1 x banana jack / 10mm snap adapter, 1 x certificate of calibration.
Technical Specifications
Low Resistance Tester
To Be Advised
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate