Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No557-0400
Order Code2989930
Product Range557 Series
Current Rating16A
Voltage Rating50V
Contact Termination TypeScrew
Product Range557 Series
Alternatives for 557-0400
1 Product Found
Product Overview
- Green 4mm triple contact plug
- Screw connection for the lead wire and a screw-on rigid acetal moulding
- Housing: Acetal C27021 R
- Triple Contacts: Flash gold plated or nickel plated
- Cable Lead Entry: Ø7,1mm
- Wire: Ø3,5mm
- Rating: 10 Amps
- Rated Voltage: 50V
Technical Specifications
Current Rating
16A
Contact Termination Type
Screw
Voltage Rating
50V
Product Range
557 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004