Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No342-0500
Order Code2989908
Product Range342
No. of Contacts2Contacts
GenderJack
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector Colour-
External Diameter-
Product Range342
SVHCNo SVHC (10-Jun-2022)
Alternatives for 342-0500
1 Product Found
Product Overview
- Phono Socket (Red ID Ring)
- Spring centre contacts for good electrical contact with large solder bucket
- Internal cable clamp for secure cable connection
- Spring strain relief
- Maximum Cable Size: 5.5mm
- Rated Current: 5A
- Rated Voltage: 50V
- Insulation Resistance: 100M R at 500Vdc
- Centre Contact: Brass, flash gold plated
- Ground Contact: Brass, flash gold plated
- Cap: Brass, black chrome plated
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
-
Product Range
342
Gender
Jack
Connector Body Material
Metal Body
External Diameter
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01