Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTRON COMPONENTS
Manufacturer Part No321-0500
Order Code1193956
Product Range321
No. of Contacts2Contacts
Contact PlatingGold Plated Contacts
Connector Body MaterialMetal Body
Connector ColourBlack
External Diameter12.4mm
Product Range321
Product Overview
The 321 series high end professional Phono Line Plugs designed and manufactured to the highest quality standards. This series features the solid centre conductor of gold-plated machined brass with large solder bucket for easy soldering. The ground contact machined from solid brass with gold plated, unique ‘T' shaped slot for effective spring contact pressure.
- Large crimpable cable clamp for strong and secure cable connection
- Solid brass body effectively shrouds connector providing 100% shielding
- PTFE insulation for high dielectric constant
- Spring strain-relief
- Attractive styling finished in black chrome with printed colour coding
- 5.5mm Maximum cable
Applications
Audio, Imaging, Video & Vision
Technical Specifications
No. of Contacts
2Contacts
Contact Plating
Gold Plated Contacts
Connector Colour
Black
Product Range
321
Gender
Plug
Connector Body Material
Metal Body
External Diameter
12.4mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022