Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0912ES-E
Order Code3727591
Product RangeGFB Series
Technical Datasheet
19 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
160+ | £34.120 |
Price for:Each
Minimum: 160
Multiple: 160
£5,459.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDELTA ELECTRONICS
Manufacturer Part NoGFB0912ES-E
Order Code3727591
Product RangeGFB Series
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size92mm
External Depth56mm
Bearing TypeBall Bearing
Air Flow - CFM165.44CFM
Noise Rating78.5dBA
Power Rating47.4W
Rated Speed11200rpm
Power Connection Type10 Lead Wires, PWM Control, Tachometer
Current Rating3.95A
IP Rating-
Air Flow - m3/min4.685m³/min
Product RangeGFB Series
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
92mm
Bearing Type
Ball Bearing
Noise Rating
78.5dBA
Rated Speed
11200rpm
Current Rating
3.95A
Air Flow - m3/min
4.685m³/min
Fan Frame Type
Square
External Depth
56mm
Air Flow - CFM
165.44CFM
Power Rating
47.4W
Power Connection Type
10 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
GFB Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.387374