Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDELTA DESIGN
Manufacturer Part No31105272
Order Code1494640
Technical Datasheet
Module Lens ColourOrange
Supply Voltage VAC230VAC
Supply Voltage VDC-
Visual Signal TypeSingle Flash
Lens Diameter76mm
Product Range-
IP / NEMA RatingIP65
Power Rating5W
External Height95mm
Operating Temperature Min-20°C
Operating Temperature Max55°C
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
Module Lens Colour
Orange
Supply Voltage VDC
-
Lens Diameter
76mm
IP / NEMA Rating
IP65
External Height
95mm
Operating Temperature Max
55°C
Supply Voltage VAC
230VAC
Visual Signal Type
Single Flash
Product Range
-
Power Rating
5W
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85311030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.142