Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £7.250 |
5+ | £6.880 |
10+ | £6.510 |
25+ | £6.280 |
50+ | £6.050 |
100+ | £5.830 |
Price for:Each
Minimum: 1
Multiple: 1
£7.25 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part NoGC2000-H
Order Code3216406
Thread SizePG36
Cable Diameter Min25mm
Cable Diameter Max32mm
Cable Gland MaterialNylon 6 (Polyamide 6)
Gland ColourBlack
IP / NEMA RatingIP67
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Thread Size
PG36
Cable Diameter Max
32mm
Gland Colour
Black
Product Range
-
Cable Diameter Min
25mm
Cable Gland Material
Nylon 6 (Polyamide 6)
IP / NEMA Rating
IP67
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536