Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 6pm standard shipping
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £2.370 |
10+ | £1.780 |
25+ | £1.580 |
50+ | £1.420 |
100+ | £1.380 |
250+ | £1.340 |
Price for:Each
Minimum: 1
Multiple: 1
£2.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerDAVIES MOLDING
Manufacturer Part No1510BH
Order Code3271229
Product Range1510 Series
Shaft TypeFlatted Shaft
Shaft Diameter6mm
Knob MaterialThermoset Plastic
Knob / Dial StylePointer Bar with Indicator Line
Knob Diameter19mm
Product Range1510 Series
Technical Specifications
Shaft Type
Flatted Shaft
Knob Material
Thermoset Plastic
Knob Diameter
19mm
Shaft Diameter
6mm
Knob / Dial Style
Pointer Bar with Indicator Line
Product Range
1510 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003249