Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDAVICOM
Manufacturer Part NoDM9000EP
Order Code2115482
Technical Datasheet
Device TypeEthernet Controller
Supported StandardsIEEE 802.3u
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageLQFP
No. of Pins100Pins
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Product Overview
The DM9000EP is a fully integrated and cost-effective single chip fast Ethernet MAC Controller IC with a general processor interface, a 10/100M PHY and 4K Dword SRAM. It is designed with low power and high performance process that support 3.3V with 5V tolerance. It also provides a MII interface to connect HPNA device or other transceivers that support MII interface. It supports 8-bit, 16-bit and 32-bit uP interfaces to internal memory accesses for different processors.
- Integrated 10/100M transceiver
- Supports back pressure mode for half-duplex mode flow control
- IEEE802.3x flow control for full-duplex mode
- Supports automatically load vendor ID and product ID from EEPROM
- Supports 4 GPIO pins
- Supports wakeup frame, link status change and magic packet events for remote wake up
- Very low power consumption mode
- 100-pin LQFP with CMOS process
Applications
Consumer Electronics, RF Communications
Technical Specifications
Device Type
Ethernet Controller
Supply Voltage Min
3.135V
IC Case / Package
LQFP
IC Mounting
Surface Mount
Operating Temperature Max
70°C
Product Range
-
Supported Standards
IEEE 802.3u
Supply Voltage Max
3.465V
No. of Pins
100Pins
Operating Temperature Min
0°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.b.4.b
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059874