Product Information
Product Overview
The DM9000BEP is a fully integrated low pin count single chip Fast Ethernet Controller with a general processor interface, a 10/100M PHY and 4K DWORD SRAM. It is designed with low power and high performance process interface that support 3.3V with 5V IO tolerance. The DM9000B supports 8-bit and 16-bit data interfaces to internal memory accesses for various processors. The PHY of the DM9000B can interface to the UTP3, 4, 5 in 10Base-T and UTP5 in 100Base-TX with HP Auto-MDIX. It is fully compliant with the IEEE 802.3u Spec. Its auto-negotiation function will automatically configure the DM9000B to take the maximum advantage of its abilities. The DM9000B also supports IEEE 802.3x full-duplex flow control.
- Supports processor interface, byte/word of I/O command to internal memory data operation
- Integrated 10/100M transceiver with HP auto-MDIX
- Supports back pressure mode for half-duplex
- IEEE802.3x flow control for full-duplex mode
- Supports wakeup frame, link status change and magic packet events for remote wake up
- Support 100M fibre interface
- Integrated 16kB SRAM
- Build in 3.3 to 1.8V regulator
- Supports early transmit
- Supports IP/TCP/UDP checksum generation and checking
- Supports automatically load vendor ID and product ID from EEPROM
- Optional EEPROM configuration
- Compatible with 3.3 and 5.0V tolerant I/Os
- DSP architecture PHY transceiver
Applications
Fibre Optics, Communications & Networking
Technical Specifications
Ethernet Controller
3.135V
LQFP
Surface Mount
70°C
-
IEEE 802.3u
3.465V
48Pins
0°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate