Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDATEL
Manufacturer Part NoACM20-4-AC1-R-C
Order Code1771137
Product RangeACM20 Series
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerDATEL
Manufacturer Part NoACM20-4-AC1-R-C
Order Code1771137
Product RangeACM20 Series
Technical Datasheet
No. of Digits / Alpha4
Meter FunctionAC Current / AC Voltage / Power / Power Factor
Meter Range0A to 32A / 85V to 264V / 0W to 9999W / 1 (Power Factor)
Digit Height9.14mm
Panel Cutout Height22.1mm
Panel Cutout Width36.22mm
Supply Voltage Min85VAC
Supply Voltage Max264VAC
Operating Temperature Min0°C
Operating Temperature Max60°C
Product RangeACM20 Series
SVHCLead
Technical Specifications
No. of Digits / Alpha
4
Meter Range
0A to 32A / 85V to 264V / 0W to 9999W / 1 (Power Factor)
Panel Cutout Height
22.1mm
Supply Voltage Min
85VAC
Operating Temperature Min
0°C
Product Range
ACM20 Series
Meter Function
AC Current / AC Voltage / Power / Power Factor
Digit Height
9.14mm
Panel Cutout Width
36.22mm
Supply Voltage Max
264VAC
Operating Temperature Max
60°C
SVHC
Lead
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.059784
Product traceability