Product Information
Product Overview
The S15 series M18 tubular Sensor with the housing length of only 40mm, especially suitable for applications with reduced space. The series is available with cable output, in order to maximise the concept of reduced dimensions as well as to offer contemporaneously the best installation flexibility. The series is supplied without the sensitivity adjustment trimmer to ease and speed-up installation. This feature drastically reduces the possibility of allowing the operator to modify the sensor's performances and so guaranteeing major reliability and productivity. The main optic functions used in the industrial market are available, polarised retroreflex, non-polarised retroreflex, diffuse proximity and through beam. These sensors are ideal for the most critical applications with harsh environmental conditions thanks to the IP69K mechanical protection.
- Small housing of only 40mm
- Cable or pig-tail versions
- No sensitivity adjustment trimmer
- IP69K Protection degree
- NPN or PNP versions Output type
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
350mm
Diffuse
12V
30V
No SVHC (15-Jan-2018)
NPN
S15 Series
Cable
IP69K
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Product Compliance Certificate