Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDATALOGIC
Manufacturer Part NoSG2-30-030-OO-X
Order Code2078021
Technical Datasheet
Performance LevelPL d
Safety Curtain CategoryLevel 2
Safety Integrity LevelSIL2, SIL CL2
No. of Beams16
Protection Height300mm
Sensing Range Max19m
IP RatingIP65
Approvals / StandardsType 2 (IEC 61496), ISO 13849, IEC 61508, EN 954, EN 62061, EN 50178
Beam Spacing30mm
Control Output TypePNP
Supply Voltage Max24VDC
Product Range-
Technical Specifications
Performance Level
PL d
Safety Integrity Level
SIL2, SIL CL2
Protection Height
300mm
IP Rating
IP65
Beam Spacing
30mm
Supply Voltage Max
24VDC
SVHC
No SVHC (15-Jun-2015)
Safety Curtain Category
Level 2
No. of Beams
16
Sensing Range Max
19m
Approvals / Standards
Type 2 (IEC 61496), ISO 13849, IEC 61508, EN 954, EN 62061, EN 50178
Control Output Type
PNP
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:90314990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.2