Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoSL811HST-AXC
Order Code2767879
Product RangeEZ-USB Family SL8 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoSL811HST-AXC
Order Code2767879
Product RangeEZ-USB Family SL8 Series Microcontrollers
Technical Datasheet
USB IC TypeUSB Host Controller
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.45V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate12Mbps
No. of Ports1Ports
Operating Temperature Min-
Operating Temperature Max65°C
Product RangeEZ-USB Family SL8 Series Microcontrollers
Qualification-
SVHCNo SVHC (27-Jun-2018)
Product Overview
Embedded USB host controller incorporates the USB interface functionality with internal transceivers. It can operate as a host device controlling the devices that are connected to it. It can also act as a peripheral device. The SL811HS can also interface with microprocessors, microcontrollers, DSPs or directly with buses such as ISA, PCMCIA etc. This device confirms to USB Specification 1.1.
- Automatic detection of either low- or full speed devices
- 8bit bidirectional data, port I/O
- On-chip SIE and USB transceivers
- On-chip single root HUB support
- 256-byte internal SRAM buffer
- Ping-pong buffers for improved performance
- Operates from 12 or 48 MHz crystal or oscillator (built-in DPLL)
- 5V tolerant interface
- Auto-generation of SOF and CRC5/16
- Auto-address increment mode, saves memory READ/WRITE cycles
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
USB IC Type
USB Host Controller
Supply Voltage Min
3V
IC Case / Package
TQFP
Data Rate
12Mbps
Operating Temperature Min
-
Product Range
EZ-USB Family SL8 Series Microcontrollers
SVHC
No SVHC (27-Jun-2018)
USB Standard
USB 2.0
Supply Voltage Max
3.45V
No. of Pins
48Pins
No. of Ports
1Ports
Operating Temperature Max
65°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00096
Product traceability