Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS70FL256P0XMFI001
Order Code2363334
Product Range3V Serial NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS70FL256P0XMFI001
Order Code2363334
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density256Mbit
Memory Configuration32M x 8bit
InterfacesSPI
IC Case / PackageWSOIC
No. of Pins16Pins
Clock Frequency Max104MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Alternatives for S70FL256P0XMFI001
1 Product Found
Product Overview
The S70FL256P0XMFI001 is a 256MB CMOS Flash Memory with 104MHz SPI (serial peripheral interface) multi I/O bus. It is a dual die stack of two S25FL129P die. It features the one time programmable (OTP) area on each Flash die for permanent, secure identification and can be programmed and locked at the factory or by the customer. It also features single power supply operation of full voltage range - 2.7 to 3.6V read and write operations.
- 0.09µm MirrorBit® Process technology
- Memory architecture - Uniform 64kB sectors
- Accelerated programming mode via 9V W#/ACC pin
- Quad page programming
- Bulk erase function for each flash die
- Cycling endurance - 100000 cycles per sector typical
- Data retention - 20 years typical
- JEDEC standard 2-byte electronic signature
- Power saving standby mode - 160µA
- W#/ACC Pin works in conjunction with status register bits to protect specified memory areas
- Status register block protection bits in status
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
32M x 8bit
IC Case / Package
WSOIC
Clock Frequency Max
104MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
256Mbit
Interfaces
SPI
No. of Pins
16Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003765
Product traceability