Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS25FL216K0PMFI041
Order Code2340554
Product Range3V Serial NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS25FL216K0PMFI041
Order Code2340554
Product Range3V Serial NOR Flash Memories
Technical Datasheet
Flash Memory TypeSerial NOR
Memory Density16Mbit
Memory Configuration2M x 8bit
InterfacesSPI
IC Case / PackageSOIC
No. of Pins8Pins
Clock Frequency Max65MHz
Access Time-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Serial NOR Flash Memories
Product Overview
The S25FL216K0PMFI041 is a 16Mb 2048k-byte Serial Flash Memory with an advanced write protection mechanisms. This supports the standard serial peripheral interface (SPI) and a high performance dual output using SPI pins serial clock, chip select, serial SI/IO0, SO, WP# and HOLD#. SPI clock frequencies of up to 65MHz are supported. The FL serial flash memory offers a reduced pin count for lower system cost while providing optimal read/write performance.
- Fast read dual output instruction
- Auto-increment read capability
- FAST READ (serial) - 65MHz clock rate
- DUAL output read - 65MHz clock rate
- Flexible architecture with 4kB sectors - 20 years data retention typical
- Write protect all or portion of memory via software
- Enable/disable protection with WP# pin
Applications
Computers & Computer Peripherals, Automotive, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Flash Memory Type
Serial NOR
Memory Configuration
2M x 8bit
IC Case / Package
SOIC
Clock Frequency Max
65MHz
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Serial NOR Flash Memories
Memory Density
16Mbit
Interfaces
SPI
No. of Pins
8Pins
Access Time
-
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000421