Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoMB96F356RSBPMC1-GSE2
Order Code2767892
Product RangeF2MC-16FX Family MB96350 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoMB96F356RSBPMC1-GSE2
Order Code2767892
Product RangeF2MC-16FX Family MB96350 Series Microcontrollers
Technical Datasheet
Product RangeF2MC-16FX Family MB96350 Series Microcontrollers
Device CoreF2MC
Data Bus Width16 bit
Operating Frequency Max56MHz
Program Memory Size288KB
No. of Pins64Pins
IC Case / PackageLQFP
No. of I/O's51I/O's
InterfacesCAN, I2C, USART
RAM Memory Size12KB
ADC Channels15Channels
ADC Resolution10Bit
Supply Voltage Min3V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max105°C
IC MountingSurface Mount
MCU SeriesMB96F
MCU FamilyF2MC
Qualification-
Technical Specifications
Product Range
F2MC-16FX Family MB96350 Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
288KB
IC Case / Package
LQFP
Interfaces
CAN, I2C, USART
ADC Channels
15Channels
Supply Voltage Min
3V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
F2MC
Device Core
F2MC
Operating Frequency Max
56MHz
No. of Pins
64Pins
No. of I/O's
51I/O's
RAM Memory Size
12KB
ADC Resolution
10Bit
Supply Voltage Max
5.5V
Operating Temperature Max
105°C
MCU Series
MB96F
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00035