Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoFM25C160B-GA
Order Code2772914
Technical Datasheet
Memory Density16Kbit
Memory Configuration2K x 8bit
InterfacesSPI
Clock Frequency Max15MHz
Supply Voltage Min4.5V
Supply Voltage Max5.5V
IC Case / PackageSOIC
No. of Pins8Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Alternatives for FM25C160B-GA
2 Products Found
Technical Specifications
Memory Density
16Kbit
Interfaces
SPI
Supply Voltage Min
4.5V
IC Case / Package
SOIC
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Memory Configuration
2K x 8bit
Clock Frequency Max
15MHz
Supply Voltage Max
5.5V
No. of Pins
8Pins
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability