Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYBT-423028-02
Order Code2907883
Product RangeEZ-BT WICED Series
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYBT-423028-02
Order Code2907883
Product RangeEZ-BT WICED Series
Technical Datasheet
Bluetooth VersionBluetooth 5.0 + EDR
Supply Voltage Min1.76V
Supply Voltage Max3.63V
Signal Range Max-
Data Rate3Mbps
Bluetooth Class-
Receive Sensitivity-88dBm
Operating Temperature Min-30°C
Operating Temperature Max85°C
Product RangeEZ-BT WICED Series
SVHCNo SVHC (27-Jun-2018)
Product Overview
Dual mode Bluetooth BR/EDR and Low Energy (BLE) wireless module with an integrated chip antenna. It includes an on-board crystal oscillator, passive components and the Cypress CYW20719 silicon device. This module supports peripheral functions (ADC and PWM), serial communication protocols (UART, SPI, I2C, I2S/PCM). It includes a royalty-free BLE stack compatible with Bluetooth 5.0 in a 11mm x 11mm x 1.7mm module form factor.
- Ultra-flexible supermux I/O designs allows maximum flexibility for GPIO function assignment
- Watchdog timer
- 1024KB flash memory, 512KB SRAM memory
- Integrated ARM Cortex-M4 microprocessor core with floating point unit (FPU)
- Proven hardware design ready to use
- Bluetooth basic rate (BR) and enhanced data rate (EDR) support
- Bluetooth SIG qualified with QDID and declaration ID
Technical Specifications
Bluetooth Version
Bluetooth 5.0 + EDR
Supply Voltage Max
3.63V
Data Rate
3Mbps
Receive Sensitivity
-88dBm
Operating Temperature Max
85°C
SVHC
No SVHC (27-Jun-2018)
Supply Voltage Min
1.76V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-30°C
Product Range
EZ-BT WICED Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability