Product Information
Product Overview
CY8CKIT-006 is a PSoC 3 LCD segment drive evaluation kit. PSoC 3 combines precision analog and digital logic with a high performance 8051 single cycle per instruction pipelined processor achieving ten times the performance of previous 8051 processors. With the PSoC you can create the exact combination of peripherals and integrated proprietary IP to meet the needs.
- Large complex custom LCD with 448 LCD segments
 - CapSense buttons
 - Accelerometer
 - Thermistor
 - Buzzer
 - Protoheaders
 
Applications
Consumer Electronics, Industrial, Medical, Automotive, Signal Processing
Contents
PSoC 3 LCD Segment Drive Evaluation Board, 9V Battery, 12V Wall Wart Power Supply, Miniprog3, USB Cable (to connect Miniprog3 to the PC), Kit Stand, Quick Start Guide, CD.
Technical Specifications
Cypress
Drivers
PSoC
CY8C38xxx
-
CY8C3866A
LCD Segment Drive
PSoC 3
Evaluation Board, MiniProg3 Programmer / Debugger, USB Cable, Quick Start Guide
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate