Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C5566AXI-061
Order Code2068514
Product RangePSOC 5 Family CY8C55xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C5566AXI-061
Order Code2068514
Product RangePSOC 5 Family CY8C55xx Series Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M3
Data Bus Width32 bit
Operating Frequency Max67MHz
Program Memory Size64KB
No. of Pins100Pins
IC Case / PackageTQFP
No. of I/O's70I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size16KB
ADC Channels16Channels
ADC Resolution12Bit, 20Bit
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 5
MCU SeriesCY8C55xx
Qualification-
Product RangePSOC 5 Family CY8C55xx Series Microcontrollers
Technical Specifications
Device Core
ARM Cortex-M3
Operating Frequency Max
67MHz
No. of Pins
100Pins
No. of I/O's
70I/O's
RAM Memory Size
16KB
ADC Resolution
12Bit, 20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 5
Qualification
-
Data Bus Width
32 bit
Program Memory Size
64KB
IC Case / Package
TQFP
Interfaces
I2C, SPI, UART, USB
ADC Channels
16Channels
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C55xx
Product Range
PSOC 5 Family CY8C55xx Series Microcontrollers
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002