Product Information
Product Overview
The CY8C4125PVI-482 is a 32-bit Microcontroller Unit fully upward compatible with members of the PSoC® 4 platform for new applications and design needs. The programmable analogue and digital sub-systems allow flexibility and in-field tuning of the design. It features 24MHz ARM cortex-M0 CPU with single-cycle multiply, up to 32kB of flash with read accelerator and up to 4kB of SRAM. The PSoC 4100 devices include extensive support for programming, testing, debugging and tracing both hardware and firmware.
- Two low-power comparators that operate in deep sleep mode
- Capacitive sensing
- Segment LCD drive - Supported on all pins
- Timing and pulse-width modulation, centre-aligned, edge and pseudo-random modes
- Four 16-bit timer/counter pulse-width modulator blocks
Applications
Motor Drive & Control, Computers & Computer Peripherals, Communications & Networking
Warnings
ESD sensitive device, take proper precaution while handling the device.
Technical Specifications
PSOC 4 Family CY8C41xx Series Microcontrollers
32 bit
32KB
SSOP
I2C, SPI, UART
-
1.71V
-40°C
Surface Mount
CY8C41xx
ARM Cortex-M0
24MHz
28Pins
22I/O's
4KB
12Bit
5.5V
85°C
PSoC 4
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate