Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C4013SXI-410
Order Code2428330
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C4013SXI-410
Order Code2428330
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Technical Datasheet
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max16MHz
Program Memory Size8KB
No. of Pins8Pins
IC Case / PackageSOIC
No. of I/O's5I/O's
InterfacesI2C
RAM Memory Size2KB
ADC Channels-
ADC Resolution-
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 4
MCU SeriesCY8C40xx
Qualification-
Product RangePSOC 4 Family CY8C40xx Series Microcontrollers
Technical Specifications
Device Core
ARM Cortex-M0
Operating Frequency Max
16MHz
No. of Pins
8Pins
No. of I/O's
5I/O's
RAM Memory Size
2KB
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 4
Qualification
-
Data Bus Width
32 bit
Program Memory Size
8KB
IC Case / Package
SOIC
Interfaces
I2C
ADC Channels
-
Supply Voltage Min
1.71V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C40xx
Product Range
PSOC 4 Family CY8C40xx Series Microcontrollers
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002