Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY8C3865LTI-062
Order Code2097832
Product RangePSOC 3 Family CY8C38xx Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C3865LTI-062
Order Code2097832
Product RangePSOC 3 Family CY8C38xx Series Microcontrollers
Technical Datasheet
Product RangePSOC 3 Family CY8C38xx Series Microcontrollers
Device Core8051
Operating Frequency Max67MHz
Program Memory Size32KB
No. of Pins48Pins
IC Case / PackageQFN
No. of I/O's25I/O's
InterfacesI2C, SPI, UART, USB
RAM Memory Size4KB
ADC Channels-
ADC Resolution20Bit
Supply Voltage Min1.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyPSoC 3
MCU SeriesCY8C38xxx
Qualification-
Alternatives for CY8C3865LTI-062
1 Product Found
Technical Specifications
Product Range
PSOC 3 Family CY8C38xx Series Microcontrollers
Operating Frequency Max
67MHz
No. of Pins
48Pins
No. of I/O's
25I/O's
RAM Memory Size
4KB
ADC Resolution
20Bit
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
PSoC 3
Qualification
-
Device Core
8051
Program Memory Size
32KB
IC Case / Package
QFN
Interfaces
I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
1.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY8C38xxx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000638