Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY8C20142-SX1I
Order Code2772890
Technical Datasheet
IC Interface TypeI2C
Output InterfaceI2C
Supply Voltage Min2.4V
Sensor Case StyleSOIC
Supply Voltage Max5.25V
Sensor Case / PackageSOIC
No. of Pins8Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
IC Interface Type
I2C
Supply Voltage Min
2.4V
Supply Voltage Max
5.25V
No. of Pins
8Pins
Operating Temperature Max
85°C
Output Interface
I2C
Sensor Case Style
SOIC
Sensor Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability