Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C68001-56PVXC
Order Code2767881
Product RangeEZ-USB Family SX2 Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C68001-56PVXC
Order Code2767881
Product RangeEZ-USB Family SX2 Series Microcontrollers
Technical Datasheet
USB IC TypeHigh Speed USB Interface
USB StandardUSB 2.0
Supply Voltage Min3V
Supply Voltage Max3.6V
IC Case / PackageSSOP
No. of Pins56Pins
Data Rate480Mbps
No. of Ports1Ports
Operating Temperature Min-
Operating Temperature Max70°C
Product RangeEZ-USB Family SX2 Series Microcontrollers
Qualification-
Technical Specifications
USB IC Type
High Speed USB Interface
Supply Voltage Min
3V
IC Case / Package
SSOP
Data Rate
480Mbps
Operating Temperature Min
-
Product Range
EZ-USB Family SX2 Series Microcontrollers
USB Standard
USB 2.0
Supply Voltage Max
3.6V
No. of Pins
56Pins
No. of Ports
1Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361
Product traceability