Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCY7C67200-48BAXI
Order Code1269127
Product RangeEZ-OTG Family CY7C672xx Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C67200-48BAXI
Order Code1269127
Product RangeEZ-OTG Family CY7C672xx Series Microcontrollers
Technical Datasheet
Product RangeEZ-OTG Family CY7C672xx Series Microcontrollers
Device Core-
Data Bus Width16 bit
Operating Frequency Max48MHz
Program Memory Size16KB
No. of Pins48Pins
IC Case / PackageFBGA
No. of I/O's25I/O's
InterfacesHPI, HSS, I2C, SPI, UART, USB
RAM Memory Size8KB
ADC Channels-
ADC Resolution-
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU SeriesCY7C672xx
MCU FamilyEZ-OTG
Qualification-
Technical Specifications
Product Range
EZ-OTG Family CY7C672xx Series Microcontrollers
Data Bus Width
16 bit
Program Memory Size
16KB
IC Case / Package
FBGA
Interfaces
HPI, HSS, I2C, SPI, UART, USB
ADC Channels
-
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Family
EZ-OTG
Device Core
-
Operating Frequency Max
48MHz
No. of Pins
48Pins
No. of I/O's
25I/O's
RAM Memory Size
8KB
ADC Resolution
-
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Series
CY7C672xx
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000936
Product traceability