Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1414KV18-250BZXI
Order Code2772849
Technical Datasheet
SRAM TypePipelined SRAM
Memory Density36Mbit
Memory Configuration1M x 36bit
IC Case / PackageFBGA
No. of Pins165Pins
Supply Voltage Min1.7V
Supply Voltage Max1.9V
Supply Voltage Nom1.8V
Clock Frequency Max250MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Technical Specifications
SRAM Type
Pipelined SRAM
Memory Configuration
1M x 36bit
No. of Pins
165Pins
Supply Voltage Max
1.9V
Clock Frequency Max
250MHz
Operating Temperature Min
-40°C
Product Range
-
Memory Density
36Mbit
IC Case / Package
FBGA
Supply Voltage Min
1.7V
Supply Voltage Nom
1.8V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00063
Product traceability