Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoSL811HST-AXC.
Order Code2113951
Technical Datasheet
USB IC TypeUSB Host/Slave Controller
USB StandardUSB 1.1
Supply Voltage Min3V
Supply Voltage Max3.45V
IC Case / PackageTQFP
No. of Pins48Pins
Data Rate12Mbps
No. of Ports1Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
Technical Specifications
USB IC Type
USB Host/Slave Controller
Supply Voltage Min
3V
IC Case / Package
TQFP
Data Rate
12Mbps
Operating Temperature Min
0°C
Product Range
-
USB Standard
USB 1.1
Supply Voltage Max
3.45V
No. of Pins
48Pins
No. of Ports
1Ports
Operating Temperature Max
70°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001