Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29JL064H90TFI000
Order Code1791181
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29JL064H90TFI000
Order Code1791181
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density64Mbit
Memory Configuration8M x 8bit / 4M x 16bit
InterfacesCFI
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Access Time90ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
Alternatives for S29JL064H90TFI000
2 Products Found
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
8M x 8bit / 4M x 16bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
Memory Density
64Mbit
Interfaces
CFI
No. of Pins
48Pins
Access Time
90ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00507