Product Information
Product Overview
The S29GL064N90TFI040 is a 3V single-power Flash Memory manufactured using 110nm MirrorBit technology. The S29GL064N is a 64MB device organized as 4,194,304 words or 8,388,608 bytes. The S29GL032N is a 32MB device organized as 2,097,152 words or 4,194,304 bytes. Each device requires only a single 3.0V power supply for both read and write functions. In addition to a VCC input, a high-voltage accelerated program (ACC) feature provides shorter programming times through increased voltage on the WP#/ACC or ACC input. This feature is intended to facilitate factory throughput during system production, but may also be used in the field if desired.
- Single power supply operation
 
Applications
Computers & Computer Peripherals
Technical Specifications
Parallel NOR
8M x 8bit / 4M x 16bit
TSOP
-
2.7V
-
-40°C
3V Parallel NOR Flash Memories
64Mbit
CFI
48Pins
90ns
3.6V
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate