Print Page

Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoS29AL032D90TFI040
Order Code1791197
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoS29AL032D90TFI040
Order Code1791197
Product Range3V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density32Mbit
Memory Configuration4M x 8bit / 2M x 16bit
InterfacesCFI
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Access Time90ns
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range3V Parallel NOR Flash Memories
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2018)
Alternatives for S29AL032D90TFI040
0 Products Found
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
4M x 8bit / 2M x 16bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
2.7V
Supply Voltage Nom
-
Operating Temperature Min
-40°C
Product Range
3V Parallel NOR Flash Memories
SVHC
No SVHC (27-Jun-2018)
Memory Density
32Mbit
Interfaces
CFI
No. of Pins
48Pins
Access Time
90ns
Supply Voltage Max
3.6V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00507