Product Information
Alternatives for S25FL128P0XNFI001
2 Products Found
Product Overview
The S25FL128P0XNFI001 is a 128MB CMOS single-power-supply Flash Memory with 104MHz SPI (serial peripheral interface) bus. The device consists of 256 sectors of 64kB memory. The device accepts data written to SI (serial input) and outputs data on SO (serial output). The devices are designed to be programmed in-system with the standard system 3VCC supply. The memory can be programmed 1 to 256 bytes at a time, using the page program command. The device supports sector erase and bulk erase commands. Each device requires only a 3V power supply (2.7V to 3.6V) for both read and write functions. Internally generated and regulated voltages are provided for the program operations. This device requires a high voltage supply to WP#/ACC pin for the accelerated programming mode.
- Page program in 1.5ms typical
- Faster program time in accelerated programming mode
- Sector erase command for 256kB sectors, for 64kB sectors
- Bulk erase command for 256kB sectors, for 64kB sectors
- Cycling endurance - 100000 cycles per sector typical
- Data retention - 20 years typical
- Process technology - manufactured on 0.09µm MirrorBit® process technology
- Speed - 104MHz clock rate maximum
- Power saving standby mode
- SPI bus compatible serial interface
Applications
Computers & Computer Peripherals, Industrial, Communications & Networking, Consumer Electronics
Technical Specifications
Serial NOR
16M x 8bit
WSON
104MHz
2.7V
-
-40°C
3V Serial NOR Flash Memories
128Mbit
SPI
8Pins
-
3.6V
Surface Mount
85°C
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate