Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCYRF69213-40LFXC
Order Code2063342
Product RangeProgrammable Radio on Chip Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCYRF69213-40LFXC
Order Code2063342
Product RangeProgrammable Radio on Chip Microcontrollers
Technical Datasheet
Product RangeProgrammable Radio on Chip Microcontrollers
Operating Frequency Max12MHz
Program Memory Size8KB
No. of Pins40Pins
IC Case / PackageVQFN
No. of I/O's20I/O's
InterfacesSPI, UART, USB
RAM Memory Size256Byte
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Technical Specifications
Product Range
Programmable Radio on Chip Microcontrollers
Program Memory Size
8KB
IC Case / Package
VQFN
Interfaces
SPI, UART, USB
Supply Voltage Min
4V
Operating Temperature Min
0°C
Qualification
-
Operating Frequency Max
12MHz
No. of Pins
40Pins
No. of I/O's
20I/O's
RAM Memory Size
256Byte
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002