Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C66113C-PVXC
Order Code1269126
Technical Datasheet
Product Range-
Device CoreM8
Operating Frequency Max48MHz
Program Memory Size8KB
No. of Pins56Pins
IC Case / PackageSSOP
No. of I/O's31I/O's
InterfacesHAPI, I2C, USB
RAM Memory Size256Byte
ADC Channels-
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingSurface Mount
MCU FamilyM8C
MCU SeriesCY7C6xxx
Qualification-
Technical Specifications
Product Range
-
Operating Frequency Max
48MHz
No. of Pins
56Pins
No. of I/O's
31I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
M8C
Qualification
-
Device Core
M8
Program Memory Size
8KB
IC Case / Package
SSOP
Interfaces
HAPI, I2C, USB
ADC Channels
-
Supply Voltage Min
4V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
CY7C6xxx
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00075