Print Page

Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerINFINEON
Manufacturer Part NoCY7C1061AV33-10ZXC.
Order Code1650079
Technical Datasheet
SRAM TypeAsynchronous SRAM
Memory Density16Mbit
Memory Configuration1M x 16bit
IC Case / PackageTSOP-II
No. of Pins54Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Supply Voltage Nom3.3V
Clock Frequency Max-
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCNo SVHC (27-Jun-2018)
Alternatives for CY7C1061AV33-10ZXC.
2 Products Found
Technical Specifications
SRAM Type
Asynchronous SRAM
Memory Configuration
1M x 16bit
No. of Pins
54Pins
Supply Voltage Max
3.6V
Clock Frequency Max
-
Operating Temperature Min
0°C
Product Range
-
Memory Density
16Mbit
IC Case / Package
TSOP-II
Supply Voltage Min
3V
Supply Voltage Nom
3.3V
IC Mounting
Surface Mount
Operating Temperature Max
70°C
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:3A991.b.2.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002188