Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoCG8001AA
Order Code2400062
Product RangePSOC 4 Family 4200 Series Microcontrollers
Technical Datasheet
Product Information
ManufacturerINFINEON
Manufacturer Part NoCG8001AA
Order Code2400062
Product RangePSOC 4 Family 4200 Series Microcontrollers
Technical Datasheet
Product RangePSOC 4 Family 4200 Series Microcontrollers
Device CoreARM Cortex-M0
Data Bus Width32 bit
Operating Frequency Max48MHz
Program Memory Size32KB
No. of Pins28Pins
IC Case / PackageSSOP
No. of I/O's24I/O's
InterfacesI2C, SPI, UART
RAM Memory Size4KB
Supply Voltage Min1.71V
Supply Voltage Max5.5V
Technical Specifications
Product Range
PSOC 4 Family 4200 Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
32KB
IC Case / Package
SSOP
Interfaces
I2C, SPI, UART
Supply Voltage Min
1.71V
Device Core
ARM Cortex-M0
Operating Frequency Max
48MHz
No. of Pins
28Pins
No. of I/O's
24I/O's
RAM Memory Size
4KB
Supply Voltage Max
5.5V
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.3
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002