Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoAM29F400BB-70EF
Order Code1791191
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerINFINEON
Manufacturer Part NoAM29F400BB-70EF
Order Code1791191
Product Range5V Parallel NOR Flash Memories
Technical Datasheet
Flash Memory TypeParallel NOR
Memory Density4Mbit
Memory Configuration512K x 8bit / 256K x 16bit
InterfacesCFI, Parallel
IC Case / PackageTSOP
No. of Pins48Pins
Clock Frequency Max-
Access Time70ns
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Supply Voltage Nom5V
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range5V Parallel NOR Flash Memories
Technical Specifications
Flash Memory Type
Parallel NOR
Memory Configuration
512K x 8bit / 256K x 16bit
IC Case / Package
TSOP
Clock Frequency Max
-
Supply Voltage Min
4.5V
Supply Voltage Nom
5V
Operating Temperature Min
-40°C
Product Range
5V Parallel NOR Flash Memories
Memory Density
4Mbit
Interfaces
CFI, Parallel
No. of Pins
48Pins
Access Time
70ns
Supply Voltage Max
5.5V
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423261
US ECCN:3A991.b.1.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00507