Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66TE34N100S
Order Code1877544
Product RangeSSH66TE Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSH66TE34N100S
Order Code1877544
Product RangeSSH66TE Series
Technical Datasheet
Level Switch TypeFloat Switch
Media TypeLiquid
Process Connection Type3/4" NPT Male
Operating Pressure Max10bar
Housing MaterialStainless Steel
Switch OutputSPST-NO/NC
Electrical ConnectionFlying Leads
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-
Operating Temperature Max120°C
Product RangeSSH66TE Series
Technical Specifications
Level Switch Type
Float Switch
Process Connection Type
3/4" NPT Male
Housing Material
Stainless Steel
Electrical Connection
Flying Leads
Supply Voltage Max
-
Operating Temperature Max
120°C
Media Type
Liquid
Operating Pressure Max
10bar
Switch Output
SPST-NO/NC
Supply Voltage Min
-
Operating Temperature Min
-
Product Range
SSH66TE Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.128