Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF22X035
Order Code4249148
Product RangeSSF22 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoSSF22X035
Order Code4249148
Product RangeSSF22 Series
Technical Datasheet
Operating Pressure Max10bar
Operating Temperature Max120°C
Product RangeSSF22 Series
Alternatives for SSF22X035
2 Products Found
Product Overview
The SSF22 series compact vertical internally mounted Float Switch. Mounting is in the top or bottom of the tank from the inside, so requires access to the inside of the tank. These are manufactured in 316 grade stainless steel. The switch action may be reversed by removing the float, inverting and then refitting it to the stem.
- Internal fitting via 1/8”BSP, 1/8”NPT or M12 x 1 thread
- Miniature design
- User configurable N/O (make on rise) or N/C (make on fall)
- EEP-ROM Power failure memory method
- 0.5 seconds maximum Operating voltage reset time
- 7 Segment LCD indication
Applications
Sensing & Instrumentation
Technical Specifications
Operating Pressure Max
10bar
Product Range
SSF22 Series
Operating Temperature Max
120°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038