Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF56H100RC
Order Code1877540
Technical Datasheet
Operating Pressure Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
Technical Specifications
Operating Pressure Max
-
Operating Temperature Max
120°C
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.045