Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerSENSATA / CYNERGY3
Manufacturer Part NoRSF46Y050TG515
Order Code732709
Technical Datasheet
Operating Pressure Max-
Operating Temperature Min-10°C
Operating Temperature Max120°C
Product Range-
SVHCNo SVHC (25-Jun-2020)
Alternatives for RSF46Y050TG515
1 Product Found
Technical Specifications
Operating Pressure Max
-
Operating Temperature Max
120°C
SVHC
No SVHC (25-Jun-2020)
Operating Temperature Min
-10°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034