Product Information
Product Overview
The IWPT-G2503-00 from Cynergy3 is an industrial wireless pressure transducer. It is a cost effective replacement to a traditionally wired pressure transducer that offers the advantages of a low-cost installation in inaccessible and expensive installation environments. It is easily paired to the compatible IWR family of single- or five-channel wireless receivers thus offering a “plug and play” solution to your pressure measurement applications. The instrument uses a piezoresistive ceramic sensor mounted within stainless steel housing giving excellent media compatibility for the harshest of applications. Typical applications include simple cable replacement installation, environmental monitoring, facilities management, asset monitoring and service contract.
- Input pressure range from 0bar to 250bar gauge
- User-selectable 1-5V or 4-20mA receiver outputs
- Up to 750m line-of-site range (depending on receiver)
- Piezo resistive thick film ceramic sensor with stainless steel body
- Accuracy <lt/> ±0.25% / FS (BFSL), setting errors (offsets) zero & full scale<lt/> ±0.5% / FS
- Five year battery life at 10 second transmission update rate
- Simple DIL switch pairing with the single or five channel receiver
- Receiver clean contacts provide process alarm functions
- Transmission frequency is 2.4GHz, transmit power is 18dBm, antenna integral 0dBi
- 303 stainless steel housing material and viton “O” ring seals material
Applications
Industrial
Technical Specifications
Gauge
0bar
1/4"
-
-
Analogue
-20°C
IWPT Series
BSPP
250bar
-
-
-
316 Stainless Steel
135°C
No SVHC (25-Jun-2020)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate