Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Overview
The 18400143 is a panel-mount Hour Meter with LCD display technology. It can be combined for dual DC-to-AC use.
Applications
Industrial, Clock & Timing
Technical Specifications
Supply Voltage Min
12VDC
Time Min
0s
Panel Cutout Height
22.2mm
Product Range
-
Supply Voltage Max
48VDC
Time Max
99999.9h
Panel Cutout Width
45mm
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90291000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046