Print Page
VOF-80B-24-P
AC/DC PCB Mount Power Supply (PSU), Board Mount, ITE & Household, 1 Output, 80 W, 24 V, 3.35 A
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-80B-24-P
Order Code4335775
Product RangeVOF-80B Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | £30.180 |
Price for:Each
Minimum: 1
Multiple: 1
£30.18 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-80B-24-P
Order Code4335775
Product RangeVOF-80B Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max80W
Output Voltage - Output 124V
Output Current - Output 13.35A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 264V AC
Width50.8mm
Height35.9mm
Depth76.2mm
Product RangeVOF-80B Series
Product Overview
VOF-80B-24-P is a VOF-80B series open-frame AC-DC power supply housed in a compact 2” x 3” board mountable package. It includes overvoltage, and short-circuit protection. Safety approvals are certified to 62368-1: EN, BS EN, UL, designed to meet 60335-1: IEC, EN, designed to meet 55032: EN.
- Universal input range from 90 to 264VAC, 120 to 370VDC, 24VDC nominal output voltage
- 3.35A max output current, 90% typ efficiency at 230VAC input and 100% full load at 25°C
- High efficiency, Class I and Class II, operating altitude 5,000m
- No load power consumption is 0.35W typ, 65KHz typ switching frequency output power=max rated power
- Isolation is 3,000VAC max, board mount chassis
- Dimension is 76.20 x 50.80 x 35.90mm
- 2 year limited warranty
- Operating temperature range from -30 to 80°C
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
80W
Output Current - Output 1
3.35A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 264V AC
Height
35.9mm
Product Range
VOF-80B Series
No. of Outputs
1 Output
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
50.8mm
Depth
76.2mm
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.133