Print Page
VOF-450C-15
AC/DC Open Frame Power Supply (PSU), ITE, 1 Output, 400W @ 25CFM, 250 W, 90V AC to 264V AC, Fixed
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoVOF-450C-15
Order Code3928515
Product RangeVOF-450C Series
Technical Datasheet
5 In Stock
Need more?
EXPRESS Delivery Next Business Day - arrives by 1PM*
Order before 6pm
FREE Standard Delivery
on orders £0.00 and over
Accurate delivery times will be calculated in Checkout
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £69.140 |
5+ | £67.760 |
Price for:Each
Minimum: 1
Multiple: 1
£69.14 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoVOF-450C-15
Order Code3928515
Product RangeVOF-450C Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Power Rating (Forced Cooling)400W @ 25CFM
Power Rating (Convection Cooling)250W
Input Voltage VAC90V AC to 264V AC
Power Supply Output TypeFixed
Output Voltage - Output 115VDC
Output Current - Output 126.7A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Output Voltage - Output 4-
Current, Output 4-
Product RangeVOF-450C Series
SVHCTo Be Advised
Product Overview
VOF-450C-15 is a VOF-450C series AC to DC power supply. It is certified to 62368 safety standard and designed to meet 60335 & 61558 safety requirements.
- Open-frame AC to DC power supply
- 90 to 264VAC and 127 to 370VDC input voltage range
- 250 W under natural convection, 450 W with airflow
- Temperature range from -40°C to 70°C
- Active PFC
- 5 Vsby, 12 Vfan, power good, remote sense
Technical Specifications
Power Supply Applications
ITE
Power Rating (Forced Cooling)
400W @ 25CFM
Input Voltage VAC
90V AC to 264V AC
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Output Voltage - Output 4
-
Product Range
VOF-450C Series
No. of Outputs
1 Output
Power Rating (Convection Cooling)
250W
Power Supply Output Type
Fixed
Output Current - Output 1
26.7A
Output Current - Output 2
-
Output Current - Output 3
-
Current, Output 4
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4