Print Page
PSK-10D-15
AC/DC PCB Mount Power Supply (PSU), ITE & Household, 1 Output, 10 W, 15 VDC, 660 mA
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPSK-10D-15
Order Code3702400
Product RangePSK-10D Series
Technical Datasheet
42 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £18.020 |
5+ | £10.070 |
10+ | £8.780 |
20+ | £7.320 |
Price for:Each
Minimum: 1
Multiple: 1
£18.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPSK-10D-15
Order Code3702400
Product RangePSK-10D Series
Technical Datasheet
Power Supply ApplicationsITE & Household
No. of Outputs1 Output
Output Power Max10W
Output Voltage - Output 115VDC
Output Current - Output 1660mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC85V AC to 305V AC
Width25.4mm
Height21mm
Depth40mm
Product RangePSK-10D Series
SVHCTo Be Advised
Product Overview
PSK-10D series is a family of encapsulated AC to DC power supplies housed in a compact, board mount package. Outputting 10W of continuous power, these single output, encapsulated modules feature a wide 85 to 305VAC input voltage range and a wide operating temperature range from -40 to 85°C, making them ideal for space-constrained, low power ICT, industrial and consumer electronic applications.
- Board mount power supply
- Efficiency of 84%
- Certified to 62368, 61558, and 60335 safety standards
- Short circuit, overcurrent and overvoltage protections
- Class B emissions
- Input over voltage category III design
- CE, UL/cUL safety approved
Technical Specifications
Power Supply Applications
ITE & Household
Output Power Max
10W
Output Current - Output 1
660mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
85V AC to 305V AC
Height
21mm
Product Range
PSK-10D Series
No. of Outputs
1 Output
Output Voltage - Output 1
15VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
40mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Sudan
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018