Print Page
PDSE2-S5-S24-M
Isolated Surface Mount DC/DC Converter, ITE & Industrial, Module, 1:1, 2 W, 1 Output, 24 VDC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCUI
Manufacturer Part NoPDSE2-S5-S24-M
Order Code4385866
Product RangePDSE2-M Series
Technical Datasheet
66 In Stock
Need more?
Next Day Delivery
Order before 6pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £9.110 |
5+ | £7.430 |
10+ | £6.890 |
20+ | £6.570 |
50+ | £5.880 |
Price for:Each
Minimum: 1
Multiple: 1
£9.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCUI
Manufacturer Part NoPDSE2-S5-S24-M
Order Code4385866
Product RangePDSE2-M Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeModule
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124VDC
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width8.5mm
Height7mm
Depth13.2mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangePDSE2-M Series
SVHCTo Be Advised
Product Overview
PDSE2-S5-S24-M is a PDSE2-M series, unregulated DC-DC converter. This low-power DC-DC converter is ideally suited for high-volume applications in the industrial, consumer, and telecom space.
- 5VDC typical input voltage
- 24VDC output voltage
- 83mA maximum output current
- 2W maximum output power
- 200mVp-p maximum ripple and noise
- 86% typical efficiency
- Single unregulated output, 1,500Vdc isolation
- Continuous short circuit protection, designed to meet 62368: EN, BS EN
- Switching frequency is 260KHz typical, dimension (LxWxH) is 13.2 x 11.4 x 7.25mm
- Operating temperature range from -40 to +105°C, SMT package
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
7mm
Input Voltage DC Min
4.5V
Product Range
PDSE2-M Series
DC / DC Converter Type
Module
Output Power Max
2W
Output Voltage - Output 1
24VDC
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
8.5mm
Depth
13.2mm
Input Voltage DC Max
5.5V
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001