Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPCBSED
Order Code1895455
Product RangeED Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoPCBSED
Order Code1895455
Product RangeED Series
Technical Datasheet
Socket MountingThrough Hole
Socket TerminalsSolder Lug
No. of Pins6Pins
Current Rating12A
Voltage Rating250V
Product RangeED Series
Technical Specifications
Socket Mounting
Through Hole
No. of Pins
6Pins
Voltage Rating
250V
Socket Terminals
Solder Lug
Current Rating
12A
Product Range
ED Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
