Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerSENSATA/CRYDOM
Manufacturer Part NoHS202DR
Order Code1775203
Technical Datasheet
Product Range-
Thermal Resistance2°C/W
Heat Sink MountingDIN Rail
External Length90mm
External Height40.1mm
External Width90.2mm
SVHCNo SVHC (12-Jan-2017)
Alternatives for HS202DR
1 Product Found
Product Overview
The HS202 series panel/DIN-rail mounting Heat Sink with 2°C/W thermal resistance for 1 or 2 single or dual SSRs.
Applications
Industrial
Technical Specifications
Product Range
-
Heat Sink Mounting
DIN Rail
External Height
40.1mm
SVHC
No SVHC (12-Jan-2017)
Thermal Resistance
2°C/W
External Length
90mm
External Width
90.2mm
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32